MAL210265332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 61,52589
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 71,82357
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 63,39098
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 69,95839
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 71,82357
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 63,39098
Datasheet

Parametric Equivalent


KEMET
In Stock: 79
Unit Price: € 56,49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18
Unit Price: € 54,22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 36,63771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 29,68604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 36,63771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 29,68604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 29,68604
Datasheet

Parametric Equivalent


TDK
In Stock: 132
Unit Price: € 85,87000
Datasheet
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210265332E3

DigiKey Part Number
MAL210265332E3-ND
Manufacturer
Manufacturer Product Number
MAL210265332E3
Description
CAP ALUM 3300UF 20% 350V SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.4 A @ 100 Hz
Part Status
Active
Impedance
35 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
48mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210225332E3Vishay Beyschlag/Draloric/BC Components0MAL210225332E3-ND€ 61,52589Parametric Equivalent
MAL210236332E3Vishay Beyschlag/Draloric/BC Components0MAL210236332E3-ND€ 71,82357Parametric Equivalent
MAL210245332E3Vishay Beyschlag/Draloric/BC Components0MAL210245332E3-ND€ 63,39098Parametric Equivalent
MAL210256332E3Vishay Beyschlag/Draloric/BC Components0MAL210256332E3-ND€ 69,95839Parametric Equivalent
MAL210276332E3Vishay Beyschlag/Draloric/BC Components0MAL210276332E3-ND€ 71,82357Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€ 61,52589€ 6 890,90
Unit Price without VAT:€ 61,52589
Unit Price with VAT:€ 75,06159