Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MAL210258472E3 | |
|---|---|
DigiKey Part Number | MAL210258472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210258472E3 |
Description | CAP ALUM 4700UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.9 A @ 100 Hz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210215472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210215472E3-ND | € 85,39917 | Upgrade |
| MAL210235472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210235472E3-ND | € 87,47900 | Upgrade |
| MAL210255472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210255472E3-ND | € 85,39917 | Upgrade |
| MAL210275472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210275472E3-ND | € 87,47900 | Upgrade |
| MAL210223472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210223472E3-ND | € 52,17783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 94,27267 | € 5 656,36 |
| Unit Price without VAT: | € 94,27267 |
|---|---|
| Unit Price with VAT: | € 115,01266 |


