Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210235103E3 | |
|---|---|
DigiKey Part Number | MAL210235103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210235103E3 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23.2 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210215103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210215103E3-ND | € 165,48556 | Parametric Equivalent |
| MAL210216103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210216103E3-ND | € 188,77139 | Parametric Equivalent |
| MAL210236103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210236103E3-ND | € 190,58000 | Parametric Equivalent |
| MAL210255103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210255103E3-ND | € 165,48556 | Parametric Equivalent |
| MAL210256103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256103E3-ND | € 188,77139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 167,97250 | € 6 047,01 |
| Unit Price without VAT: | € 167,97250 |
|---|---|
| Unit Price with VAT: | € 204,92645 |




