MAL210256103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 188,77139
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 190,58000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 190,58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 133,18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 126,47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 94,67344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 93,56469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 93,56469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 73,44667
Datasheet
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210256103E3

DigiKey Part Number
MAL210256103E3-ND
Manufacturer
Manufacturer Product Number
MAL210256103E3
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
22.1 A @ 100 Hz
Part Status
Active
Impedance
11 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
8.886" (225.70mm)
ESR (Equivalent Series Resistance)
14mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210216103E3Vishay Beyschlag/Draloric/BC Components0MAL210216103E3-ND€ 188,77139Parametric Equivalent
MAL210236103E3Vishay Beyschlag/Draloric/BC Components0MAL210236103E3-ND€ 190,58000Parametric Equivalent
MAL210276103E3Vishay Beyschlag/Draloric/BC Components0MAL210276103E3-ND€ 190,58000Parametric Equivalent
ALS30A103NT400KEMET0399-7530-ND€ 133,18000Parametric Equivalent
ALS70A103NT500KEMET0399-14387-ND€ 126,47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36€ 188,77139€ 6 795,77
Unit Price without VAT:€ 188,77139
Unit Price with VAT:€ 230,30110