MAL210226332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 98,25150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 100,35400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 79,05783
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 98,25150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 77,19267
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 100,35400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 79,05783
Datasheet

Parametric Equivalent


KEMET
In Stock: 97
Unit Price: € 58,44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 55
Unit Price: € 65,66000
Datasheet
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210226332E3

DigiKey Part Number
MAL210226332E3-ND
Manufacturer
Manufacturer Product Number
MAL210226332E3
Description
CAP ALUM 3300UF 20% 400V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.4 A @ 100 Hz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.398" (111.70mm)
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210217332E3Vishay Beyschlag/Draloric/BC Components0MAL210217332E3-ND€ 98,25150Parametric Equivalent
MAL210237332E3Vishay Beyschlag/Draloric/BC Components0MAL210237332E3-ND€ 100,35400Parametric Equivalent
MAL210246332E3Vishay Beyschlag/Draloric/BC Components0MAL210246332E3-ND€ 79,05783Parametric Equivalent
MAL210257332E3Vishay Beyschlag/Draloric/BC Components0MAL210257332E3-ND€ 98,25150Parametric Equivalent
MAL210266332E3Vishay Beyschlag/Draloric/BC Components0MAL210266332E3-ND€ 77,19267Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 77,19267€ 4 631,56
Unit Price without VAT:€ 77,19267
Unit Price with VAT:€ 94,17506