Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210277332E3 | |
|---|---|
DigiKey Part Number | MAL210277332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210277332E3 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.5 A @ 100 Hz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217332E3-ND | € 98,25150 | Parametric Equivalent |
| MAL210237332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237332E3-ND | € 100,35400 | Parametric Equivalent |
| MAL210257332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257332E3-ND | € 98,25150 | Parametric Equivalent |
| ALS30A332NF450 | KEMET | 55 | 399-7560-ND | € 65,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 100,35400 | € 6 021,24 |
| Unit Price without VAT: | € 100,35400 |
|---|---|
| Unit Price with VAT: | € 122,43188 |



