Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210223682E3 | |
|---|---|
DigiKey Part Number | MAL210223682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210223682E3 |
Description | CAP ALUM 6800UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.6 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210225682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210225682E3-ND | € 116,99300 | Parametric Equivalent |
| MAL210226682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226682E3-ND | € 133,72233 | Parametric Equivalent |
| MAL210238682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210238682E3-ND | € 130,55733 | Parametric Equivalent |
| MAL210243682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210243682E3-ND | € 70,65933 | Parametric Equivalent |
| MAL210245682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210245682E3-ND | € 119,02767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 68,54550 | € 4 112,73 |
| Unit Price without VAT: | € 68,54550 |
|---|---|
| Unit Price with VAT: | € 83,62551 |



