MAL210245682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 116,99300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 133,72233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 130,55733
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 135,64400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 116,99300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 133,72233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 130,55733
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 119,02767
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 135,64400
Datasheet

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: € 94,26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 71,49000
6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210245682E3

DigiKey Part Number
MAL210245682E3-ND
Manufacturer
Manufacturer Product Number
MAL210245682E3
Description
CAP ALUM 6800UF 20% 350V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
18.3 A @ 100 Hz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
5.972" (151.70mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210225682E3Vishay Beyschlag/Draloric/BC Components0MAL210225682E3-ND€ 116,99300Parametric Equivalent
MAL210226682E3Vishay Beyschlag/Draloric/BC Components0MAL210226682E3-ND€ 133,72233Parametric Equivalent
MAL210238682E3Vishay Beyschlag/Draloric/BC Components0MAL210238682E3-ND€ 130,55733Parametric Equivalent
MAL210246682E3Vishay Beyschlag/Draloric/BC Components0MAL210246682E3-ND€ 135,64400Parametric Equivalent
MAL210265682E3Vishay Beyschlag/Draloric/BC Components0MAL210265682E3-ND€ 116,99300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 119,02767€ 7 141,66
Unit Price without VAT:€ 119,02767
Unit Price with VAT:€ 145,21376