MAL210158473E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 53,98634
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 56,31491
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 56,31491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 43,16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 76,75000
Datasheet
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210158473E3

DigiKey Part Number
MAL210158473E3-ND
Manufacturer
Manufacturer Product Number
MAL210158473E3
Description
CAP ALUM 47000UF 20% 63V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15.6 A @ 100 Hz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
10mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210118473E3Vishay Beyschlag/Draloric/BC Components04575PHBK-ND€ 53,98634Parametric Equivalent
MAL210138473E3Vishay Beyschlag/Draloric/BC Components0MAL210138473E3-ND€ 56,31491Parametric Equivalent
MAL210178473E3Vishay Beyschlag/Draloric/BC Components0MAL210178473E3-ND€ 56,31491Parametric Equivalent
ALS30A473MF063KEMET0399-11419-ND€ 43,16000Parametric Equivalent
PEH200MO5470MB2KEMET0399-12263-ND€ 76,75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€ 53,98634€ 6 046,47
Unit Price without VAT:€ 53,98634
Unit Price with VAT:€ 65,86333