Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210138473E3 | |
|---|---|
DigiKey Part Number | MAL210138473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210138473E3 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.6 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210118473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4575PHBK-ND | € 53,98634 | Parametric Equivalent |
| MAL210158473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210158473E3-ND | € 53,98634 | Parametric Equivalent |
| MAL210178473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210178473E3-ND | € 56,31491 | Parametric Equivalent |
| ALS30A473MF063 | KEMET | 0 | 399-11419-ND | € 43,16000 | Parametric Equivalent |
| PEH200MO5470MB2 | KEMET | 0 | 399-12263-ND | € 76,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 56,31491 | € 6 307,27 |
| Unit Price without VAT: | € 56,31491 |
|---|---|
| Unit Price with VAT: | € 68,70419 |




