MAL205756151E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,85168
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 4,11688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,76209
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 950mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205756151E3

DigiKey Part Number
4795PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205756151E3
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 950mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.16 A @ 100 Hz
Part Status
Active
Impedance
520 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
950mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC10A151CB400KEMET0399-ALC10A151CB400-ND€ 3,85168Parametric Equivalent
ALC10A151CB450KEMET0399-ALC10A151CB450-ND€ 4,11688Parametric Equivalent
ALC70A151CB450KEMET0399-ALC70A151CB450-ND€ 3,76209Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 10,62000€ 10,62
10€ 7,69600€ 76,96
50€ 6,48860€ 324,43
100€ 6,10890€ 610,89
500€ 5,45738€ 2 728,69
1 000€ 5,29125€ 5 291,25
Manufacturers Standard Package
Unit Price without VAT:€ 10,62000
Unit Price with VAT:€ 12,95640