Parametric Equivalent

ALC70A151CB450 | |
|---|---|
DigiKey Part Number | 399-ALC70A151CB450-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A151CB450 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 920mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A151CB450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.98 A @ 10 kHz |
Part Status Active | Impedance 512 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 920mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A151CB450 | KEMET | 0 | 399-ALC10A151CB450-ND | € 4,11688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | € 3,76209 | € 4 213,54 |
| Unit Price without VAT: | € 3,76209 |
|---|---|
| Unit Price with VAT: | € 4,58975 |


