MAL205659222E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,69624
Datasheet
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205659222E3

DigiKey Part Number
4792PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205659222E3
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205659222E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.27 A @ 100 Hz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
130mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC10D222CD100KEMET0399-ALC10D222CD100-ND€ 3,69624Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,37000€ 12,37
10€ 9,04800€ 90,48
50€ 7,67620€ 383,81
100€ 7,24450€ 724,45
500€ 6,50402€ 3 252,01
1 000€ 6,38883€ 6 388,83
Manufacturers Standard Package
Unit Price without VAT:€ 12,37000
Unit Price with VAT:€ 15,09140