
ALC10D222CD100 | |
|---|---|
DigiKey Part Number | 399-ALC10D222CD100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10D222CD100 |
Description | 2200PF 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.73 A @ 10 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | € 3,69624 | € 4 139,79 |
| Unit Price without VAT: | € 3,69624 |
|---|---|
| Unit Price with VAT: | € 4,50941 |

