Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL204854332E3 | |
|---|---|
DigiKey Part Number | MAL204854332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204854332E3 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215034332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215034332E3-ND | € 1,13715 | Upgrade |
| MAL204834332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204834332E3-ND | € 0,99083 | Parametric Equivalent |
| MAL204864332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204864332E3-ND | € 0,97447 | Parametric Equivalent |
| MAL214835332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835332E3-ND | € 1,09550 | Parametric Equivalent |
| MAL214855332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855332E3-ND | € 1,05489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,94403 | € 944,03 |
| Unit Price without VAT: | € 0,94403 |
|---|---|
| Unit Price with VAT: | € 1,15172 |










