


860040278014 | |
|---|---|
DigiKey Part Number | 732-9210-1-ND - Cut Tape (CT) 732-9210-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040278014 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040278014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.738 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.12 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A332B | Panasonic Industry | 1 018 | P15324CT-ND | € 1,44000 | Direct |
| EEU-FS1C332B | Panasonic Industry | 4 323 | P122318CT-ND | € 1,69000 | Upgrade |
| EKY-100ELL332MK25S | Chemi-Con | 976 | 565-EKY-100ELL332MK25S-ND | € 1,59000 | Parametric Equivalent |
| EKYA160ELL332MK25S | Chemi-Con | 1 065 | 565-EKYA160ELL332MK25S-ND | € 1,45000 | Parametric Equivalent |
| EKYB160ELL332MK25S | Chemi-Con | 8 | 565-EKYB160ELL332MK25S-ND | € 1,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 50 | € 1,07260 | € 53,63 |
| 100 | € 0,93400 | € 93,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,83037 | € 249,11 |
| 600 | € 0,72667 | € 436,00 |
| 1 500 | € 0,69267 | € 1 039,01 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

