Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204836332E3 | |
|---|---|
DigiKey Part Number | MAL204836332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204836332E3 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204836332E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036332E3-ND | € 1,86728 | Upgrade |
| MAL204856332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204856332E3-ND | € 1,64428 | Parametric Equivalent |
| MAL204866332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204866332E3-ND | € 1,66285 | Parametric Equivalent |
| 25YXF3300MEFCGC16X31.5 | Rubycon | 0 | 25YXF3300MEFCGC16X31.5-ND | € 0,71845 | Upgrade |
| 25YXH3300MEFCGC16X31.5 | Rubycon | 0 | 25YXH3300MEFCGC16X31.5-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,67947 | € 1 259,60 |
| Unit Price without VAT: | € 1,67947 |
|---|---|
| Unit Price with VAT: | € 2,04895 |










