HVR2500007323FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,86901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,80500
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 876
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 770
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02725
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01255
Datasheet
732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500007323FR500

DigiKey Part Number
PPCQF732KTR-ND - Tape & Reel (TR)
PPCQF732KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500007323FR500
Description
RES 732K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500007323FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL07732K00FKEB500Vishay Dale0541-ERL07732K00FKEB500TR-ND€ 0,86901Parametric Equivalent
ERL07732K00FKEK500Vishay Dale0541-ERL07732K00FKEK500-ND€ 2,80500Parametric Equivalent
MFR-25FBF52-732KYAGEO9 876732KXBK-ND€ 0,08000Parametric Equivalent
MFR-25FRF52-732KYAGEO8 77013-MFR-25FRF52-732KCT-ND€ 0,08000Parametric Equivalent
RNF14FBD732KStackpole Electronics Inc0738-RNF14FBD732K-ND€ 0,02725Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,18000€ 1,80
25€ 0,15240€ 3,81
50€ 0,13500€ 6,75
100€ 0,12000€ 12,00
250€ 0,10360€ 25,90
500€ 0,09336€ 46,68
1 000€ 0,08462€ 84,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06907€ 345,35
10 000€ 0,06399€ 639,90
15 000€ 0,06138€ 920,70
25 000€ 0,05843€ 1 460,75
35 000€ 0,05667€ 1 983,45
50 000€ 0,05495€ 2 747,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160