732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-732K

DigiKey Part Number
732KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-732K
Description
RES 732K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-732K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-732KYAGEO8 77013-MFR-25FRF52-732KCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 876
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
25€ 0,02840€ 0,71
50€ 0,02480€ 1,24
100€ 0,02180€ 2,18
250€ 0,01844€ 4,61
500€ 0,01638€ 8,19
1 000€ 0,01461€ 14,61
5 000€ 0,01145€ 57,25
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760