Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724222901 | |
|---|---|
DigiKey Part Number | F17724222901-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F17724222901 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724222000 | Vishay Beyschlag/Draloric/BC Components | 195 | BC5122-ND | € 2,37000 | Parametric Equivalent |
| F17724222004 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222004-ND | € 1,20365 | Parametric Equivalent |
| F17724222015 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222015-ND | € 1,04211 | Parametric Equivalent |
| F17724222030 | Vishay Beyschlag/Draloric/BC Components | 941 | F17724222030-ND | € 2,37000 | Parametric Equivalent |
| F17724222900 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222900-ND | € 1,25729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,25729 | € 565,78 |
| Unit Price without VAT: | € 1,25729 |
|---|---|
| Unit Price with VAT: | € 1,53389 |


