
F17724222030 | |
|---|---|
DigiKey Part Number | F17724222030-ND |
Manufacturer | |
Manufacturer Product Number | F17724222030 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 1,64000 | € 16,40 |
| 50 | € 1,34900 | € 67,45 |
| 100 | € 1,25910 | € 125,91 |
| 750 | € 1,07835 | € 808,76 |
| 1 500 | € 1,03630 | € 1 554,45 |
| 3 000 | € 1,00168 | € 3 005,04 |
| 5 250 | € 0,97824 | € 5 135,76 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |

