
F17724102901 | |
|---|---|
DigiKey Part Number | 56-F17724102901TR-ND - Tape & Reel (TR) 56-F17724102901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F17724102901 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724102000 | Vishay Beyschlag/Draloric/BC Components | 4 872 | BC3232-ND | € 2,00000 | Parametric Equivalent |
| F17724102900 | Vishay Beyschlag/Draloric/BC Components | 323 | BC5251CT-ND | € 3,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,34000 | € 3,34 |
| 10 | € 2,36800 | € 23,68 |
| 50 | € 1,98040 | € 99,02 |
| 100 | € 1,86080 | € 186,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,61049 | € 1 127,34 |
| 1 400 | € 1,55394 | € 2 175,52 |
| 2 100 | € 1,52562 | € 3 203,80 |
| 3 500 | € 1,49422 | € 5 229,77 |
| 4 900 | € 1,47585 | € 7 231,67 |
| Unit Price without VAT: | € 3,34000 |
|---|---|
| Unit Price with VAT: | € 4,07480 |

