0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17724102000

DigiKey Part Number
BC3232-ND
Manufacturer
Manufacturer Product Number
F17724102000
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 873
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,00000€ 2,00
10€ 1,36200€ 13,62
50€ 1,11040€ 55,52
325€ 0,93062€ 302,45
650€ 0,88466€ 575,03
1 300€ 0,84685€ 1 100,90
2 600€ 0,81570€ 2 120,82
5 200€ 0,79005€ 4 108,26
Manufacturers Standard Package
Unit Price without VAT:€ 2,00000
Unit Price with VAT:€ 2,44000