Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724102215 | |
|---|---|
DigiKey Part Number | F17724102215-ND |
Manufacturer | |
Manufacturer Product Number | F17724102215 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724102204 | Vishay Beyschlag/Draloric/BC Components | 400 | F17724102204-ND | € 1,36000 | Parametric Equivalent |
| F17724102230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724102230-ND | € 1,24731 | Parametric Equivalent |
| F17724102290 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724102290-ND | € 1,38434 | Parametric Equivalent |
| F17724102291 | Vishay Beyschlag/Draloric/BC Components | 715 | 56-F17724102291CT-ND | € 3,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53069 | € 530,69 |
| Unit Price without VAT: | € 0,53069 |
|---|---|
| Unit Price with VAT: | € 0,64744 |


