
F17724102291 | |
|---|---|
DigiKey Part Number | 56-F17724102291TR-ND - Tape & Reel (TR) 56-F17724102291CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F17724102291 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724102204 | Vishay Beyschlag/Draloric/BC Components | 400 | F17724102204-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,16400 | € 21,64 |
| 50 | € 1,80220 | € 90,11 |
| 100 | € 1,69050 | € 169,05 |
| 500 | € 1,50152 | € 750,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42898 | € 1 428,98 |
| 2 000 | € 1,38125 | € 2 762,50 |
| 3 000 | € 1,35733 | € 4 071,99 |
| 5 000 | € 1,33082 | € 6 654,10 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

