Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724102004 | |
|---|---|
DigiKey Part Number | 56-F17724102004-ND |
Manufacturer | |
Manufacturer Product Number | F17724102004 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724102000 | Vishay Beyschlag/Draloric/BC Components | 4 873 | BC3232-ND | € 2,00000 | Parametric Equivalent |
| F17724102900 | Vishay Beyschlag/Draloric/BC Components | 323 | BC5251CT-ND | € 3,34000 | Parametric Equivalent |
| F17724102901 | Vishay Beyschlag/Draloric/BC Components | 525 | 56-F17724102901CT-ND | € 3,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,07800 | € 20,78 |
| 50 | € 1,72880 | € 86,44 |
| 300 | € 1,48740 | € 446,22 |
| 600 | € 1,42207 | € 853,24 |
| 1 200 | € 1,36828 | € 1 641,94 |
| 2 700 | € 1,31726 | € 3 556,60 |
| 5 100 | € 1,28462 | € 6 551,56 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |


