D471K20X7RH6VJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,05363
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04515
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D471K20X7RH6VJ5R

DigiKey Part Number
D471K20X7RH6VJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D471K20X7RH6VJ5R
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D471K20X7RL6VJ5RVishay Beyschlag/Draloric/BC Components0D471K20X7RL6VJ5R-ND€ 0,05363Upgrade
D471K20X7RH6UJ5RVishay Beyschlag/Draloric/BC Components0D471K20X7RH6UJ5R-ND€ 0,04515Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 000€ 0,04515€ 903,00
Unit Price without VAT:€ 0,04515
Unit Price with VAT:€ 0,05508