
D471K20X7RL6VJ5R | |
|---|---|
DigiKey Part Number | D471K20X7RL6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D471K20X7RL6VJ5R |
Description | CAP CER 470PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05363 | € 1 072,60 |
| Unit Price without VAT: | € 0,05363 |
|---|---|
| Unit Price with VAT: | € 0,06543 |

