Similar
Similar

D180J20C0GH6VJ5R | |
|---|---|
DigiKey Part Number | D180J20C0GH6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D180J20C0GH6VJ5R |
Description | CAP CER 18PF 100V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D180J20C0GH6VJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D180G20U2JL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D180G20U2JL6UJ5R-ND | € 0,13540 | Similar |
| SR211A180JAR | KYOCERA AVX | 1 159 | 478-7673-ND | € 0,41000 | Similar |



