
SR211A180JAR | |
|---|---|
DigiKey Part Number | 478-7673-ND |
Manufacturer | |
Manufacturer Product Number | SR211A180JAR |
Description | CAP CER 18PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24800 | € 2,48 |
| 50 | € 0,18520 | € 9,26 |
| 100 | € 0,16580 | € 16,58 |
| 500 | € 0,13312 | € 66,56 |
| 1 000 | € 0,12304 | € 123,04 |
| 3 000 | € 0,11059 | € 331,77 |
| 5 000 | € 0,10599 | € 529,95 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

