Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D103Z25Z5VF6TJ5R | |
|---|---|
DigiKey Part Number | D103Z25Z5VF6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D103Z25Z5VF6TJ5R |
Description | CAP CER 10000PF 50V Z5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z25Z5VF6TJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103Z25Z5VH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z25Z5VH6TJ5R-ND | € 0,04487 | Upgrade |
| D103Z25Z5VF63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z25Z5VF63L5R-ND | € 0,04334 | Similar |
| D103Z25Z5VF63L6R | Vishay Beyschlag/Draloric/BC Components | 3 074 | BC5115-ND | € 0,22000 | Similar |
| D103Z29Y5VF6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Y5VF6TJ5R-ND | € 0,04334 | Similar |
| D103Z29Y5VH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Y5VH6TJ5R-ND | € 0,04725 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04334 | € 866,80 |
| Unit Price without VAT: | € 0,04334 |
|---|---|
| Unit Price with VAT: | € 0,05287 |



