D103Z25Z5VF63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04487
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04334
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04725
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04708
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04836
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04819
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04334
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04334
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04334
Datasheet
10000 pF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103Z25Z5VF63J5R

DigiKey Part Number
D103Z25Z5VF63J5R-ND
Manufacturer
Manufacturer Product Number
D103Z25Z5VF63J5R
Description
CAP CER 10000PF 50V Z5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103Z25Z5VF63J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D103Z25Z5VH63J5RVishay Beyschlag/Draloric/BC Components0D103Z25Z5VH63J5R-ND€ 0,04487Upgrade
D103Z29Y5VF63J5RVishay Beyschlag/Draloric/BC Components0D103Z29Y5VF63J5R-ND€ 0,04334Similar
D103Z29Y5VH63J5RVishay Beyschlag/Draloric/BC Components0D103Z29Y5VH63J5R-ND€ 0,04725Similar
D103Z29Y5VH65J5RVishay Beyschlag/Draloric/BC Components0D103Z29Y5VH65J5R-ND€ 0,04708Similar
D103Z29Z5UH63J5RVishay Beyschlag/Draloric/BC Components0D103Z29Z5UH63J5R-ND€ 0,04836Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 000€ 0,04334€ 866,80
Unit Price without VAT:€ 0,04334
Unit Price with VAT:€ 0,05287