BFC246828125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,75938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,83458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,76650
Datasheet
1.2 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246828125

DigiKey Part Number
BFC246828125-ND
Manufacturer
Manufacturer Product Number
BFC246828125
Description
CAP FILM 1.2UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.945" (24.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC246855125Vishay Beyschlag/Draloric/BC Components0BFC246855125-ND€ 2,75938Parametric Equivalent
F461DP125K400LKEMET0399-F461DP125K400LTR-ND€ 0,83458Parametric Equivalent
F461DP125K400RKEMET0399-F461DP125K400RTB-ND€ 0,83000Parametric Equivalent
F461DP125K400ZKEMET0399-F461DP125K400Z-ND€ 0,76650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,70910€ 1 354,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,70910
Unit Price with VAT:€ 3,30510