Parametric Equivalent
Parametric Equivalent

F461DP125K400L | |
|---|---|
DigiKey Part Number | 399-F461DP125K400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DP125K400L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DP125K400R | KEMET | 0 | 399-F461DP125K400RTB-ND | € 0,83000 | Parametric Equivalent |
| F461DP125K400Z | KEMET | 0 | 399-F461DP125K400Z-ND | € 0,76650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 0,83458 | € 158,57 |
| Unit Price without VAT: | € 0,83458 |
|---|---|
| Unit Price with VAT: | € 1,01819 |


