Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238371822 | |
|---|---|
DigiKey Part Number | BFC238371822-ND |
Manufacturer | |
Manufacturer Product Number | BFC238371822 |
Description | CAP FILM 8200PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370822 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2052-ND | € 2,50610 | Parametric Equivalent |
| BFC238372822 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372822-ND | € 2,64507 | Parametric Equivalent |
| BFC238374822 | Vishay Beyschlag/Draloric/BC Components | 235 | BFC238374822-ND | € 4,50000 | Parametric Equivalent |
| MKP383282250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282250JI02W0-ND | € 0,96660 | Parametric Equivalent |
| MKP383282250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282250JIM2T0-ND | € 0,93205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,35443 | € 941,77 |
| Unit Price without VAT: | € 2,35443 |
|---|---|
| Unit Price with VAT: | € 2,87240 |





