
BFC238374822 | |
|---|---|
DigiKey Part Number | BFC238374822-ND |
Manufacturer | |
Manufacturer Product Number | BFC238374822 |
Description | CAP FILM 8200PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,50000 | € 4,50 |
| 10 | € 3,26400 | € 32,64 |
| 50 | € 2,77100 | € 138,55 |
| 250 | € 2,45752 | € 614,38 |
| 500 | € 2,36042 | € 1 180,21 |
| 1 000 | € 2,28047 | € 2 280,47 |
| 2 500 | € 2,19597 | € 5 489,93 |
| Unit Price without VAT: | € 4,50000 |
|---|---|
| Unit Price with VAT: | € 5,49000 |

