Similar
Similar
Upgrade
Upgrade

BFC237221334 | |
|---|---|
DigiKey Part Number | BC1740-ND |
Manufacturer | |
Manufacturer Product Number | BFC237221334 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237221334 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021334 | Vishay Beyschlag/Draloric/BC Components | 5 218 | BC1651-ND | € 1,61000 | Similar |
| BFC237121334 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1704-ND | € 0,33064 | Similar |
| B32521C1334J000 | TDK | 6 735 | 495-1159-ND | € 0,56000 | Upgrade |
| B32521C3334J000 | TDK | 1 505 | 495-1206-ND | € 0,67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29969 | € 299,69 |
| Unit Price without VAT: | € 0,29969 |
|---|---|
| Unit Price with VAT: | € 0,36562 |




