
BFC237021334 | |
|---|---|
DigiKey Part Number | BC1651-ND |
Manufacturer | |
Manufacturer Product Number | BFC237021334 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237021334 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,08300 | € 10,83 |
| 50 | € 0,87260 | € 43,63 |
| 100 | € 0,80770 | € 80,77 |
| 500 | € 0,69802 | € 349,01 |
| 2 000 | € 0,63614 | € 1 272,28 |
| 4 000 | € 0,61313 | € 2 452,52 |
| 6 000 | € 0,60159 | € 3 609,54 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

