Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236756682 | |
|---|---|
DigiKey Part Number | BFC236756682-ND |
Manufacturer | |
Manufacturer Product Number | BFC236756682 |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC236756682 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236752682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236752682-ND | € 0,45051 | Parametric Equivalent |
| BFC236757682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236757682-ND | € 0,37294 | Parametric Equivalent |
| 167682J630B-F | Cornell Dubilier Knowles | 0 | 167682J630B-F-ND | € 0,60427 | Parametric Equivalent |
| 184682J630RBA-F | Cornell Dubilier Knowles | 0 | 184682J630RBA-F-ND | € 0,56695 | Parametric Equivalent |
| 184682J630RBB-F | Cornell Dubilier Knowles | 0 | 184682J630RBB-F-ND | € 0,56695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45051 | € 450,51 |
| Unit Price without VAT: | € 0,45051 |
|---|---|
| Unit Price with VAT: | € 0,54962 |







