Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KK4680JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450KK4680JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KK4680JR17T0 |
Description | 6800PF 400V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450KK4680JR05 | KEMET | 0 | 399-PHE450KK4680JR05-ND | € 0,22104 | Parametric Equivalent |
| PHE450KK4680JR17TA | KEMET | 0 | 399-PHE450KK4680JR17TATB-ND | € 0,17166 | Parametric Equivalent |
| PHE450MK3680JR05 | KEMET | 0 | 399-PHE450MK3680JR05-ND | € 0,18262 | Parametric Equivalent |
| PHE450MK4680JR05 | KEMET | 2 570 | 399-PHE450MK4680JR05-ND | € 0,67000 | Parametric Equivalent |
| PHE450MK4680JR17T0 | KEMET | 0 | 399-PHE450MK4680JR17T0TR-ND | € 0,17294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | € 0,17294 | € 881,99 |
| Unit Price without VAT: | € 0,17294 |
|---|---|
| Unit Price with VAT: | € 0,21099 |




