Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BFC233868139 | |
|---|---|
DigiKey Part Number | BFC233868139-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233868139 |
Description | CAP FILM 5600PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233860562-ND | € 0,97135 | Parametric Equivalent |
| BFC233862562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862562-ND | € 0,61293 | Parametric Equivalent |
| BFC233864562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864562-ND | € 0,94700 | Parametric Equivalent |
| BFC233866562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233866562-ND | € 1,06303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | € 0,39469 | € 749,91 |
| Unit Price without VAT: | € 0,39469 |
|---|---|
| Unit Price with VAT: | € 0,48152 |


