BFC233864562 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,97135
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,61293
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,06303
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,39469
Datasheet
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233864562

DigiKey Part Number
BFC233864562-ND
Manufacturer
Manufacturer Product Number
BFC233864562
Description
CAP FILM 5600PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233860562Vishay Beyschlag/Draloric/BC Components0BFC233860562-ND€ 0,97135Parametric Equivalent
BFC233862562Vishay Beyschlag/Draloric/BC Components0BFC233862562-ND€ 0,61293Parametric Equivalent
BFC233866562Vishay Beyschlag/Draloric/BC Components0BFC233866562-ND€ 1,06303Parametric Equivalent
BFC233868139Vishay Beyschlag/Draloric/BC Components0BFC233868139-ND€ 0,39469Parametric Equivalent
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
1 000€ 0,94700€ 947,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,94700
Unit Price with VAT:€ 1,15534