Similar

BFC230341565 | |
|---|---|
DigiKey Part Number | BFC230341565-ND |
Manufacturer | |
Manufacturer Product Number | BFC230341565 |
Description | CAP FILM 5.6UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.390" W (26.00mm x 9.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EL565MI | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EL565MI-ND | € 2,36543 | Similar |

