
BFC2373EL565MI | |
|---|---|
DigiKey Part Number | BFC2373EL565MI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373EL565MI |
Description | CAP FILM 5.6UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 2,36543 | € 827,90 |
| Unit Price without VAT: | € 2,36543 |
|---|---|
| Unit Price with VAT: | € 2,88582 |

