Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

A101K15C0GK5TAA | |
|---|---|
DigiKey Part Number | A101K15C0GK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A101K15C0GK5TAA |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A101K15C0GK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A101J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GK5TAA-ND | € 0,13696 | Upgrade |
| A101J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GL5TAA-ND | € 0,07731 | Upgrade |
| A101K15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15C0GL5TAA-ND | € 0,07731 | Upgrade |
| A101K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15X7RK5TAA-ND | € 0,09910 | Similar |
| A101K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15X7RL5TAA-ND | € 0,11537 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,13696 | € 1 917,44 |
| Unit Price without VAT: | € 0,13696 |
|---|---|
| Unit Price with VAT: | € 0,16709 |




