Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

SA102A101KAR | |
|---|---|
DigiKey Part Number | SA102A101KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102A101KAR |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A101KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA052A101JAR | KYOCERA AVX | 0 | SA052A101JAR-ND | € 0,08284 | Upgrade |
| SA102A101FAR | KYOCERA AVX | 0 | SA102A101FAR-ND | € 0,96448 | Upgrade |
| SA102A101GAR | KYOCERA AVX | 0 | SA102A101GAR-ND | € 0,30140 | Upgrade |
| A101K15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15C0GK5TAA-ND | € 0,13696 | Direct |
| A101J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GK5TAA-ND | € 0,13696 | Upgrade |



