1C25X7R102K050B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,13100
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,14665
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15622
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,08410
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 0,08288
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C25X7R102K050B

DigiKey Part Number
1C25X7R102K050B-ND
Manufacturer
Manufacturer Product Number
1C25X7R102K050B
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C25X7R102K050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1C25X7R102K100BVishay Beyschlag/Draloric/BC Components01C25X7R102K100B-ND€ 0,13100Upgrade
1C25C0G102J050BVishay Beyschlag/Draloric/BC Components01C25C0G102J050B-ND€ 0,14665Similar
1C25C0G102J100BVishay Beyschlag/Draloric/BC Components01C25C0G102J100B-ND€ 0,15622Similar
C321C102JAG5TAKEMET0C321C102JAG5TA-ND€ 0,08410Similar
C321C102KAG5TAKEMET0C321C102KAG5TA-ND€ 0,08288Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€ 0,11901€ 1 190,10
Unit Price without VAT:€ 0,11901
Unit Price with VAT:€ 0,14519