Upgrade
Upgrade

1C25C0G102J050B | |
|---|---|
DigiKey Part Number | 1C25C0G102J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25C0G102J050B |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25C0G102J050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C25C0G102J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C25C0G102J100B-ND | € 0,15622 | Upgrade |
| C321C102JAG5TA | KEMET | 0 | C321C102JAG5TA-ND | € 0,08410 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14665 | € 1 466,50 |
| Unit Price without VAT: | € 0,14665 |
|---|---|
| Unit Price with VAT: | € 0,17891 |



