Similar
Similar
Similar
Similar

7V-24.576MDDQ-T | |
|---|---|
DigiKey Part Number | 887-7V-24.576MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-24.576MDDQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-24.576MDDQ-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.576MDDQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-24.576MDDE-T | TXC CORPORATION | 6 557 | 887-7V-24.576MDDE-TCT-ND | € 0,46000 | Similar |
| 425F22A024M5760 | CTS-Frequency Controls | 0 | CTX968TR-ND | € 0,20684 | Similar |
| ABM10-24.576MHZ-E20-T | Abracon LLC | 1 353 | 535-9094-1-ND | € 0,33000 | Similar |
| ECS-245.7-10-36-JTM-TR | ECS Inc. | 10 178 | XC3017CT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25752 | € 772,56 |
| Unit Price without VAT: | € 0,25752 |
|---|---|
| Unit Price with VAT: | € 0,31417 |





