24.576 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.576MDDE-T

DigiKey Part Number
887-7V-24.576MDDE-TTR-ND - Tape & Reel (TR)
887-7V-24.576MDDE-TCT-ND - Cut Tape (CT)
887-7V-24.576MDDE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.576MDDE-T
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.576MDDE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,39900€ 3,99
25€ 0,37760€ 9,44
50€ 0,36220€ 18,11
100€ 0,34720€ 34,72
250€ 0,32832€ 82,08
500€ 0,31474€ 157,37
1 000€ 0,30171€ 301,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28218€ 846,54
6 000€ 0,27052€ 1 623,12
9 000€ 0,26392€ 2 375,28
15 000€ 0,25584€ 3 837,60
21 000€ 0,25066€ 5 263,86
30 000€ 0,24528€ 7 358,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120